Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4816P-T01-102LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39K2747 |
| Product Range | 4800P Series |
| Your Part Number | |
| Technical Datasheet |
1,941 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.440 |
| 25+ | $1.340 |
| 50+ | $1.230 |
| 100+ | $1.100 |
| 500+ | $1.000 |
| 1000+ | $0.897 |
| 2500+ | $0.808 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4816P-T01-102LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39K2747 |
| Product Range | 4800P Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 8Resistors |
| Resistor Case / Package | SOIC |
| Resistor Terminals | Gull Wing |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 50V |
| Power Rating per Resistor | 160mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 1.27mm |
| Power Rating | 1.28W |
| Product Length | 11.18mm |
| Product Width | 5.59mm |
| Product Height | 2.16mm |
| Product Range | 4800P Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| No. of Resistors | 8Resistors |
| Resistor Terminals | Gull Wing |
| Voltage Rating | 50V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 1.27mm |
| Product Length | 11.18mm |
| Product Height | 2.16mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | SOIC |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 160mW |
| Resistor Type | Network |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 1.28W |
| Product Width | 5.59mm |
| Product Range | 4800P Series |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for 4816P-T01-102LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
