Print Page
4816P-2-222LF
Fixed Network Resistor, Surface Mount, 2.2 kohm, Bussed, 15 Resistors, SOIC, Gull Wing, ± 2%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-2-222LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33K0891
Product Range4800P Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-2-222LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33K0891
Product Range4800P Series
Technical Datasheet
Resistance2.2kohm
Product Range4800P Series
Network Circuit TypeBussed
Resistor Case / PackageSOIC
No. of Resistors15Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor80mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (23-Jan-2024)
Technical Specifications
Resistance
2.2kohm
Network Circuit Type
Bussed
No. of Resistors
15Resistors
Voltage Rating
50V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
4800P Series
Resistor Case / Package
SOIC
Resistor Terminals
Gull Wing
Power Rating per Resistor
80mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Max
125°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 4816P-2-222LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
