Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-2-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AK5525
Re-Reel94X3441RL
Cut Tape94X3441
Product Range4800P Series
Your Part Number
4,262 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.310 | $11.55 |
| Total Price | $11.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.310 |
| 10+ | $1.580 |
| 15+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.250 |
| 125+ | $1.140 |
| 250+ | $1.020 |
| 500+ | $0.951 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.836 |
| 4000+ | $0.791 |
| 6000+ | $0.768 |
| 10000+ | $0.742 |
| 20000+ | $0.731 |
| 50000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-2-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AK5525
Re-Reel94X3441RL
Cut Tape94X3441
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors15Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
10kohm
No. of Resistors
15Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Bussed
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 4816P-2-103LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
