Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-1-104LF.Copy
Newark Part No.30AC4850
Product Range4800P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.681 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-1-104LF.Copy
Newark Part No.30AC4850
Product Range4800P Series
Technical Datasheet
Resistance100kohm
Product Range4800P Series
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor160mW
Resistance Tolerance± 2%
Temperature Coefficient+/-150ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating1.28W
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
100kohm
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Voltage Rating
50V
Resistance Tolerance
± 2%
Resistor Technology
Thick Film
Power Rating
1.28W
Operating Temperature Max
125°C
SVHC
Lead
Product Range
4800P Series
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Power Rating per Resistor
160mW
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 4816P-1-104LF.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
