Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4816P-1-104LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel33K0785 Re-Reel51AM1430RL Cut Tape51AM1430 |
| Product Range | 4800P Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.250 |
| 100+ | $1.020 |
| 250+ | $0.906 |
| 500+ | $0.833 |
| 1000+ | $0.771 |
| 5000+ | $0.756 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.826 |
| 4000+ | $0.758 |
| 6000+ | $0.745 |
| 10000+ | $0.732 |
| 20000+ | $0.717 |
| 50000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4816P-1-104LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel33K0785 Re-Reel51AM1430RL Cut Tape51AM1430 |
| Product Range | 4800P Series |
| Technical Datasheet | |
| Resistance | 100kohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 8Resistors |
| Resistor Case / Package | SOIC |
| Resistor Terminals | Gull Wing |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 50V |
| Power Rating per Resistor | 160mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 1.27mm |
| Power Rating | 1.28W |
| Product Length | 11.18mm |
| Product Width | 5.59mm |
| Product Height | 2.16mm |
| Product Range | 4800P Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 100kohm |
|---|---|
| No. of Resistors | 8Resistors |
| Resistor Terminals | Gull Wing |
| Voltage Rating | 50V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 1.27mm |
| Product Length | 11.18mm |
| Product Height | 2.16mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | SOIC |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 160mW |
| Resistor Type | Network |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 1.28W |
| Product Width | 5.59mm |
| Product Range | 4800P Series |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
