Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4611X-101-100LFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87R0444
Product Range4600X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.137 |
| 2500+ | $0.134 |
Price for:Each
Minimum: 2000
Multiple: 2000
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4611X-101-100LFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87R0444
Product Range4600X Series
Technical Datasheet
Resistance10ohm
Product Range4600X Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors10Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 1%
Temperature Coefficient+/-250ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.38W
Product Length27.89mm
Product Width2.49mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Network Circuit Type
Bussed
No. of Resistors
10Resistors
Voltage Rating
100V
Resistance Tolerance
± 1%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.38W
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600X Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
27.89mm
Product Height
5.08mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
