Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4604M-101-271LF
Newark Part No.87R0436
Product Range4600M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.124 |
Price for:Each
Minimum: 10000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4604M-101-271LF
Newark Part No.87R0436
Product Range4600M Series
Technical Datasheet
Resistance270ohm
Product Range4600M Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors3Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating600mW
Product Length10.11mm
Product Width2.49mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
270ohm
Network Circuit Type
Bussed
No. of Resistors
3Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
600mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600M Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
10.11mm
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate