Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4310R-101-102Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F3165 |
| Product Range | 4300R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.040 |
| 4000+ | $1.930 |
| 6000+ | $1.810 |
| 10000+ | $1.770 |
| 20000+ | $1.740 |
| 50000+ | $1.700 |
| 100000+ | $1.670 |
| 200000+ | $1.630 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4310R-101-102Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F3165 |
| Product Range | 4300R Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Product Range | 4300R Series |
| Network Circuit Type | Bussed |
| Resistor Case / Package | SIP |
| No. of Resistors | 9Resistors |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100V |
| Power Rating per Resistor | 200mW |
| Resistance Tolerance | ± 2% |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 1.25W |
| Product Length | 24.99mm |
| Product Width | 2.16mm |
| Product Height | 4.95mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Network Circuit Type | Bussed |
| No. of Resistors | 9Resistors |
| Voltage Rating | 100V |
| Resistance Tolerance | ± 2% |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 1.25W |
| Product Width | 2.16mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | 4300R Series |
|---|---|
| Resistor Case / Package | SIP |
| Resistor Terminals | PC Pin |
| Power Rating per Resistor | 200mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 24.99mm |
| Product Height | 4.95mm |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for 4310R-101-102
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
