Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4308R-102-203LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K9006
Product Range4300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.880 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4308R-102-203LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K9006
Product Range4300R Series
Technical Datasheet
Resistance20kohm
Product Range4300R Series
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor300mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1W
Product Length19.92mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
20kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
300mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.92mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead
Alternatives for 4308R-102-203LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
