Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4306R-101-104LF.
Newark Part No.28AC9435
Product Range4300R Series
Your Part Number
1,089 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.180 |
| 25+ | $2.940 |
| 50+ | $2.710 |
| 100+ | $2.400 |
| 500+ | $2.170 |
| 1000+ | $1.870 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4306R-101-104LF.
Newark Part No.28AC9435
Product Range4300R Series
Technical Datasheet
Resistance100kohm
Product Range4300R Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors5Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating750mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
The 4306R series 0.75W Fixed Network Resistor is compatible with automatic insertion equipment. It features thick film low-profile moulded physical configuration.
- Superior package integrity
- Low profile provides compatibility with DIPs
Technical Specifications
Resistance
100kohm
Network Circuit Type
Bussed
No. of Resistors
5Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Technology
Thick Film
Power Rating
750mW
Operating Temperature Max
125°C
SVHC
Lead
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
