Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4306R-101-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 55T8146 |
| Product Range | 4300R Series |
| Your Part Number | |
| Technical Datasheet |
918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $3.390 |
| 25+ | $2.230 |
| 50+ | $2.150 |
| 100+ | $2.060 |
| 500+ | $1.980 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4306R-101-103LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 55T8146 |
| Product Range | 4300R Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Network Circuit Type | Bussed |
| No. of Resistors | 5Resistors |
| Resistor Case / Package | SIP |
| Resistor Terminals | PC Pin |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 100V |
| Power Rating per Resistor | 200mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 750mW |
| Product Length | 14.83mm |
| Product Width | 2.16mm |
| Product Height | 4.95mm |
| Product Range | 4300R Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| No. of Resistors | 5Resistors |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 14.83mm |
| Product Height | 4.95mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Bussed |
|---|---|
| Resistor Case / Package | SIP |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 200mW |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 750mW |
| Product Width | 2.16mm |
| Product Range | 4300R Series |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 4306R-101-103LF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
