Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4114R-3-181/391LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K8424
Product Range4100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.560 |
| 4000+ | $1.530 |
| 6000+ | $1.500 |
| 10000+ | $1.470 |
| 20000+ | $1.440 |
| 50000+ | $1.400 |
| 100000+ | $1.370 |
| 200000+ | $1.340 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4114R-3-181/391LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K8424
Product Range4100R Series
Technical Datasheet
Resistance390ohm
Product Range4100R Series
Network Circuit TypeDual Terminator
Resistance Tolerance± 2%
Resistor Case / PackageDIP
No. of Resistors28Resistors
Resistor TerminalsPC Pin
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Power Rating per Resistor125mW
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2W
Product Length19.43mm
Product Width6.71mm
Product Height4.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
390ohm
Network Circuit Type
Dual Terminator
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Voltage Rating
100V
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2W
Product Width
6.71mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4100R Series
Resistance Tolerance
± 2%
No. of Resistors
28Resistors
Temperature Coefficient
± 100ppm/°C
Power Rating per Resistor
125mW
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.43mm
Product Height
4.57mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4114R-3-181/391LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
