Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3852A-286-104ALCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.14P8045
Product Range3852 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 270+ | $8.160 |
| 500+ | $8.000 |
Price for:Each
Minimum: 270
Multiple: 270
$2,203.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3852A-286-104ALCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.14P8045
Product Range3852 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range3852 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.55mm
Product Width-
Product Height-
Operating Temperature Min-1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
- Linear and audio tapers
- 900V Dielectric strength
- 1000MΩ Insulation resistance
- 20000 Cycles rotational life
- IP67 Protection rating
- 280 ±5° Mechanical angle
- 250 ±5° Electrical angle
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.55mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
3852 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-1°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
