Print Page
3683S-1-504L
Digital Display Potentiometer, 500 k Ohm, 2 W, Pushbutton, Length 1.45 "L x 1.05" W x 0.92" H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3683S-1-504LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14P8037
Product Range3680 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $45.430 |
| 100+ | $43.600 |
| 150+ | $43.540 |
| 250+ | $43.480 |
| 500+ | $42.610 |
| 1250+ | $41.740 |
Price for:Each
Minimum: 50
Multiple: 50
$2,271.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3683S-1-504LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14P8037
Product Range3680 Series
Technical Datasheet
Track Resistance500kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs3
Adjustment TypePushbutton
Product Length37.08mm
Product Width26.67mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
500kohm
Resistance Tolerance
± 3%
No. of Gangs
3
Product Length
37.08mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
26.67mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
