Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3590S-1-502L.Copy
Newark Part No.30AC4477
Product Range3590 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $11.740 |
| 250+ | $11.230 |
| 500+ | $10.610 |
Price for:Each
Minimum: 100
Multiple: 100
$1,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-1-502L.Copy
Newark Part No.30AC4477
Product Range3590 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
- Precision potentiometer designed for use in HMI applications
- Wirewound
- Solder lug terminal
- Sealable (Full body seal)
- Plastic bushing (3/8" x 5/16") and shaft (.2480 + .001, - .002)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Resistor Technology
Wirewound
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590 Series
Shaft Diameter
6.3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (3)
Alternatives for 3590S-1-502L.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
