Print Page
3549S-1AA-102A
Rotary Potentiometer, Wirewound, 1 kohm, 10 Turns, Linear, 2 W, ± 3%, 3549 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3549S-1AA-102ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17M3640 |
| Product Range | 3549 Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $24.920 |
| 10+ | $22.600 |
| 25+ | $20.970 |
| 100+ | $18.710 |
| 500+ | $16.390 |
| 1000+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3549S-1AA-102ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17M3640 |
| Product Range | 3549 Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| No. of Turns | 10Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 3% |
| Product Range | 3549 Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.617mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Precision |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 40.45mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Bourns 3549S series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 7/8inch round potentiometer
- Metal shaft and bushing
- Sealing is IP50 rated
- 10 turns with high Rotational life
- Resistance value ranges from 100 ohm to 100Kohm
- ±3% tolerance
- Power rating is 2W
- Optional 0.1% linearity and optional A/R lug
- Suitable for use under some side load conditions
- Designed for HMI and MMI applications
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 3% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.617mm |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Solder Lug |
| Product Length | 40.45mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 10Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 3549 Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 3549S-1AA-102A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
