Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3543S-1-103LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06X9187 |
| Product Range | 3543 Series |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.110 |
| 10+ | $39.020 |
| 25+ | $36.520 |
| 50+ | $34.750 |
| 100+ | $33.070 |
| 250+ | $30.990 |
| 500+ | $30.370 |
Price for:Each
Minimum: 1
Multiple: 1
$46.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3543S-1-103LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06X9187 |
| Product Range | 3543 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 3Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Product Range | 3543 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.62mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Precision |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.67mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | 1°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.62mm |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.67mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 3Turns |
|---|---|
| Power Rating | 1W |
| Product Range | 3543 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | 1°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for 3543S-1-103L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
