Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3400S-1-201LCopy
Newark Part No.62K3176
Product Range3400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $157.890 |
Price for:Each
Minimum: 50
Multiple: 1
$7,894.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3400S-1-201LCopy
Newark Part No.62K3176
Product Range3400 Series
Technical Datasheet
Track Resistance200ohm
No. of Turns10Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 3%
Product Range3400 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.64mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length65.1mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
200ohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.64mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
65.1mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
5W
Product Range
3400 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
