Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3386W-1-502LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 62J2469 |
| Product Range | 3386 Series |
| Your Part Number | |
| Technical Datasheet |
797 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.470 |
| 25+ | $1.420 |
| 50+ | $1.360 |
| 100+ | $1.180 |
| 500+ | $1.060 |
| 1000+ | $0.962 |
| 2500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3386W-1-502LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 62J2469 |
| Product Range | 3386 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 5kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | 3386 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | SIP |
| Product Length | 9.53mm |
| Product Width | 4.83mm |
| Product Height | 9.53mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3386 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 9.53mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 5kohm |
| No. of Turns | 1Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SIP |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 3386W-1-502LF
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
