Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3386F-1-501TLFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK2587 |
| Product Range | 3386 Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.390 |
| 25+ | $2.200 |
| 50+ | $2.080 |
| 100+ | $1.950 |
| 500+ | $1.690 |
| 1000+ | $1.600 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3386F-1-501TLFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK2587 |
| Product Range | 3386 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 500ohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | 3386 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | Radial Leaded |
| Product Length | 9.53mm |
| Product Width | 9.53mm |
| Product Height | 5.21mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3386 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 5.21mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 500ohm |
| No. of Turns | 1Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | Radial Leaded |
| Product Width | 9.53mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
