Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3352T-1-204
Newark Part No.01F7225
Product Range3352 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.960 |
| 1000+ | $2.620 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 500
Multiple: 100
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3352T-1-204
Newark Part No.01F7225
Product Range3352 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance200kohm
No. of Turns1Turns
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Product Range3352 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Round
Resistor Case / Package-
Product Length-
Product Width9.53mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
200kohm
Resistance Tolerance
± 20%
Product Range
3352 Series
Trimmer Shape / Size
3/8 Inch Round
Product Length
-
Product Height
-
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
1Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Alternatives for 3352T-1-204
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
