Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3345P-1-501Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M8372
Product Range3345 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
| 5+ | $32.080 |
| 10+ | $30.200 |
| 25+ | $26.770 |
| 100+ | $19.840 |
| 500+ | $18.980 |
| 1000+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3345P-1-501Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M8372
Product Range3345 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialWirewound
Adjustment TypeTop Adjust
Track Resistance500ohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3345 Series
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Trimmer Shape / Size1/2 Inch Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height5.97mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3345P series 1/2-inch single-turn round wire wound sealed Trimpot® Trimming Potentiometer with solderable pin terminals. It is available with a thumbwheel and screwdriver slot adjustment.
- 100MΩ at 500VDC Minimum insulation resistance
- 280° Nominal adjustment angle
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3345 Series
Resistance Tolerance
± 5%
Trimmer Shape / Size
1/2 Inch Round
Product Length
-
Product Height
5.97mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
500ohm
No. of Turns
1Turns
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
