Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3314J-1-201ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel40Y9177 Re-Reel50P9049RL Cut Tape50P9049 |
| Product Range | 3314 Series |
| Your Part Number | |
| Technical Datasheet |
924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.350 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.150 |
| 1000+ | $1.090 |
| 1500+ | $1.060 |
| 2500+ | $1.020 |
| 5000+ | $0.969 |
| 12500+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3314J-1-201ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel40Y9177 Re-Reel50P9049RL Cut Tape50P9049 |
| Product Range | 3314 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 200ohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | 3314 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4.5mm |
| Product Width | 4.5mm |
| Product Height | 2.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3314 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 4 mm Square |
| Product Length | 4.5mm |
| Product Height | 2.55mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 200ohm |
| No. of Turns | 1Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 4.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 3314J-1-201E
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
