Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3306W-1-502Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 46F1093 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.303 |
| 4000+ | $0.274 |
| 6000+ | $0.269 |
| 10000+ | $0.263 |
| 20000+ | $0.258 |
| 50000+ | $0.252 |
| 100000+ | $0.247 |
| 200000+ | $0.241 |
Price for:Each
Minimum: 2000
Multiple: 2000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3306W-1-502Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 46F1093 |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 5kohm |
| No. of Turns | 1Turns |
| Power Rating | 200mW |
| Temperature Coefficient | +/-250ppm/°C |
| Trimmer Shape / Size | 6 mm Round |
| Resistor Case / Package | - |
| Product Length | 6.81mm |
| Product Width | 4.5mm |
| Product Height | 8.4mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Side Adjust |
| No. of Turns | 1Turns |
| Temperature Coefficient | +/-250ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.5mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 5kohm |
| Power Rating | 200mW |
| Trimmer Shape / Size | 6 mm Round |
| Product Length | 6.81mm |
| Product Height | 8.4mm |
| Operating Temperature Max | 100°C |
| MSL | - |
Technical Docs (2)
Alternatives for 3306W-1-502
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
