New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Trimmer Potentiometers
                                                                                                    Print Page

                                                                                                    3299W-1-205

                                                                                                    Trimmer, Multi Turn, Cermet, Top Adjust, 2 Mohm, Through Hole, 25 Turns

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 3299W-1-205
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No3299W-1-205
                                                                                                    Newark Part No.04F2477
                                                                                                    Product Range3299 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$3.280
                                                                                                    500+$3.020
                                                                                                    1000+$2.720
                                                                                                    2500+$2.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 200
                                                                                                    Multiple: 100
                                                                                                    $656.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No3299W-1-205
                                                                                                    Newark Part No.04F2477
                                                                                                    Product Range3299 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Trimmer TypeMulti Turn
                                                                                                    Element MaterialCermet
                                                                                                    Potentiometer MountingThrough Hole
                                                                                                    Adjustment TypeTop Adjust
                                                                                                    Track Resistance2Mohm
                                                                                                    Resistance Tolerance± 10%
                                                                                                    No. of Turns25Turns
                                                                                                    Temperature Coefficient± 100ppm/°C
                                                                                                    Product Range3299 Series
                                                                                                    Power Rating500mW
                                                                                                    Trimmer Shape / Size3/8 Inch Square
                                                                                                    Resistor Case / PackageSIP
                                                                                                    Product Length9.53mm
                                                                                                    Product Width6.1mm
                                                                                                    Product Height10.3mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q200
                                                                                                    MSL-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Trimmer Type

                                                                                                    Multi Turn

                                                                                                    Potentiometer Mounting

                                                                                                    Through Hole

                                                                                                    Track Resistance

                                                                                                    2Mohm

                                                                                                    No. of Turns

                                                                                                    25Turns

                                                                                                    Product Range

                                                                                                    3299 Series

                                                                                                    Trimmer Shape / Size

                                                                                                    3/8 Inch Square

                                                                                                    Product Length

                                                                                                    9.53mm

                                                                                                    Product Height

                                                                                                    10.3mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Element Material

                                                                                                    Cermet

                                                                                                    Adjustment Type

                                                                                                    Top Adjust

                                                                                                    Resistance Tolerance

                                                                                                    ± 10%

                                                                                                    Temperature Coefficient

                                                                                                    ± 100ppm/°C

                                                                                                    Power Rating

                                                                                                    500mW

                                                                                                    Resistor Case / Package

                                                                                                    SIP

                                                                                                    Product Width

                                                                                                    6.1mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 3299W-1-205

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.