Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3296W-1-501RLF.
Newark Part No.28AC8726
Product Range3296 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 2000+ | $1.900 |
| 4000+ | $1.770 |
| 8000+ | $1.650 |
| 12000+ | $1.590 |
| 20000+ | $1.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-501RLF.
Newark Part No.28AC8726
Product Range3296 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance500ohm
No. of Turns25Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3296 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
QualificationAEC-Q200
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
500ohm
Resistance Tolerance
± 10%
Product Range
3296 Series
Trimmer Shape / Size
3/8 Inch Square
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Qualification
AEC-Q200
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate