0
0 Items$0.00

Trimmer Potentiometers :

4,904 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
32K7301

RoHS

Each
1+$2.270
25+$1.680
100+$1.560
250+$1.360
500+$1.290
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1439

RoHS

Date/Lot Code

Each
1+$2.650
25+$1.860
100+$1.700
250+$1.660
500+$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3676

RoHS

Date/Lot Code

Each
1+$1.810
25+$1.330
100+$1.120
250+$1.050
500+$0.985
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
01F9085
Each
1+$3.250
25+$2.420
100+$2.200
250+$2.090
500+$1.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
95F4794
Each
1+$1.570
25+$1.210
100+$1.150
250+$0.807
500+$0.797
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
04F8715
Each
1+$7.870
25+$7.540
100+$6.630
250+$6.190
500+$5.590
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+$2.430
25+$1.780
100+$1.410
250+$1.300
500+$1.170
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.650
100+$1.480
250+$1.370
500+$1.280
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2259

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.360
25+$1.330
50+$1.290
100+$1.270
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+$2.010
25+$1.550
100+$1.510
250+$1.450
500+$1.240
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+$4.910
10+$4.040
25+$3.370
50+$3.130
100+$2.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2444

RoHS

Each
1+$1.460
10+$1.160
25+$1.090
50+$1.020
100+$0.973
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+$1.410
10+$1.200
25+$1.060
50+$0.983
100+$0.935
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F9084
Each
1+$3.250
25+$2.430
100+$2.220
250+$2.160
500+$1.850
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1502

RoHS

Each
1+$2.250
25+$1.710
100+$1.620
250+$1.540
500+$1.460
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2125

RoHS

Each
1+$1.780
10+$1.420
25+$1.340
50+$1.260
100+$1.180
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$2.930
25+$2.150
100+$1.920
250+$1.860
500+$1.790
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$1.930
25+$1.420
100+$1.340
250+$1.250
500+$1.170
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+$2.560
25+$1.920
100+$1.670
250+$1.620
500+$1.560
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.730
25+$1.270
100+$1.180
250+$1.120
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.680
100+$1.490
250+$1.400
500+$1.340
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+$2.040
25+$1.360
100+$1.130
250+$1.090
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+$2.270
25+$1.610
100+$1.500
250+$1.450
500+$1.360
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.350
25+$1.300
50+$1.250
100+$1.100
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808
Each
1+$13.470
25+$10.380
100+$8.680
250+$8.200
500+$7.940
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
1-25 of 4904 items
of 197 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK