Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296P-1-103LF.Copy
Newark Part No.28AC8718
Product Range3296 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $1.860 |
| 100+ | $1.570 |
| 250+ | $1.510 |
| 500+ | $1.440 |
| 1000+ | $1.430 |
| 2500+ | $1.290 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296P-1-103LF.Copy
Newark Part No.28AC8718
Product Range3296 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns25Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3296 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width10.03mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/8inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 25 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
3296 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
4.83mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
-
Product Width
10.03mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for 3296P-1-103LF.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
