Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3269W-1-102GLF
Newark Part No.62J1363
Product Range3269 Series
Your Part Number
Technical Datasheet
645 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.66 |
| 10+ | $3.99 |
| 25+ | $3.75 |
| 50+ | $3.57 |
| 100+ | $3.21 |
| 250+ | $3.08 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269W-1-102GLF
Newark Part No.62J1363
Product Range3269 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns12Turns
Temperature Coefficient± 100ppm/°C
Product Range3269 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width4.32mm
Product Height7.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
12Turns
Product Range
3269 Series
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
7.44mm
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Element Material
Cermet
Track Resistance
1kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Technical Docs (3)
Alternatives for 3269W-1-102GLF
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability