Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3266W-1-104.Copy
Newark Part No.28AC8687
Product Range3266 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $4.610 |
| 25+ | $4.320 |
| 50+ | $4.100 |
| 100+ | $3.900 |
| 500+ | $3.470 |
| 1000+ | $3.300 |
| 2500+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266W-1-104.Copy
Newark Part No.28AC8687
Product Range3266 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance100kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3266 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.71mm
Product Width4.5mm
Product Height7.24mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
100kohm
Resistance Tolerance
± 10%
Product Range
3266 Series
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.71mm
Product Height
7.24mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 3266W-1-104.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
