Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3250W-1-203.
Newark Part No.28AC8674
Product Range3250 Series
Your Part Number
Technical Datasheet
275 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $21.340 |
| 50+ | $19.900 |
| 100+ | $19.480 |
| 250+ | $18.840 |
Price for:Each
Minimum: 25
Multiple: 25
$533.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3250W-1-203.
Newark Part No.28AC8674
Product Range3250 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance20kohm
Resistance Tolerance± 5%
No. of Turns25Turns
Product Range3250 Series
Temperature Coefficient± 50ppm/°C
Power Rating1W
Trimmer Shape / Size1/2 Inch Square
Resistor Case / PackageSIP
Product Length12.7mm
Product Width5.59mm
Product Height12.7mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
20kohm
No. of Turns
25Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
1/2 Inch Square
Product Length
12.7mm
Product Height
12.7mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Wirewound
Adjustment Type
Top Adjust
Resistance Tolerance
± 5%
Product Range
3250 Series
Power Rating
1W
Resistor Case / Package
SIP
Product Width
5.59mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate