Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3059Y-1-101LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39K1925 |
| Product Range | 3059 Series |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $8.180 |
| 25+ | $7.560 |
| 50+ | $7.270 |
| 100+ | $6.970 |
| 250+ | $6.680 |
| 500+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3059Y-1-101LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39K1925 |
| Product Range | 3059 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 100ohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 22Turns |
| Product Range | 3059 Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1-1/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 31.75mm |
| Product Width | 4.83mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | MIL-R-22097 |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3059 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 1-1/4 Inch Rectangular |
| Product Length | 31.75mm |
| Product Height | 8mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 100ohm |
| No. of Turns | 22Turns |
| Power Rating | 1W |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-R-22097 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 3059Y-1-101LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
