Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3057Y-1-202MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61H1973
Product Range3057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $34.470 |
| 40+ | $33.870 |
| 60+ | $33.260 |
| 100+ | $32.660 |
| 200+ | $32.480 |
| 500+ | $32.300 |
| 1000+ | $31.650 |
Price for:Each
Minimum: 20
Multiple: 20
$689.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3057Y-1-202MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61H1973
Product Range3057 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
Resistance Tolerance± 5%
No. of Turns22Turns
Product Range3057 Series
Temperature Coefficient± 50ppm/°C
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
No. of Turns
22Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
2kohm
Resistance Tolerance
± 5%
Product Range
3057 Series
Power Rating
1W
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
