Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2300LL-102-V-RCCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62AK1288 |
| Product Range | 2300LL Series |
| Your Part Number | |
| Technical Datasheet |
820 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.940 |
| 25+ | $4.570 |
| 50+ | $4.290 |
| 100+ | $4.000 |
| 500+ | $3.480 |
| 1000+ | $3.330 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2300LL-102-V-RCCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62AK1288 |
| Product Range | 2300LL Series |
| Technical Datasheet | |
| Product Range | 2300LL Series |
| Inductance | 1mH |
| RMS Current (Irms) | 3.5A |
| DC Resistance Max | 0.137ohm |
| Inductance Tolerance | ± 15% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2300LL Series |
|---|---|
| RMS Current (Irms) | 3.5A |
| Inductance Tolerance | ± 15% |
| Inductance | 1mH |
|---|---|
| DC Resistance Max | 0.137ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 2300LL-102-V-RC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
