Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2300HT-151-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92AH6796
Product Range2300HT Series
Your Part Number
144 In Stock
144 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 25+ | $6.520 |
| 100+ | $6.220 |
| 250+ | $6.090 |
| 500+ | $5.890 |
| 1000+ | $5.770 |
| 2500+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2300HT-151-H-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92AH6796
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance150µH
RMS Current (Irms)7.5A
DC Resistance Max0.05ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
7.5A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.05ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2300HT-151-H-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
