Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2200LL-470-V-RC
Newark Part No.33AK5194
Product Range2200LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.620 |
| 1000+ | $3.280 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 720
Multiple: 120
$2,606.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2200LL-470-V-RC
Newark Part No.33AK5194
Product Range2200LL Series
Technical Datasheet
Product Range2200LL Series
Inductance47µH
RMS Current (Irms)10.3A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200LL Series
RMS Current (Irms)
10.3A
Inductance Tolerance
± 20%
Inductance
47µH
DC Resistance Max
0.012ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
