Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2200HT-221-V-RCCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 92AH6787 |
| Product Range | 2200HT Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $5.330 |
| 25+ | $4.950 |
| 50+ | $4.830 |
| 100+ | $4.290 |
| 500+ | $4.170 |
| 1000+ | $4.110 |
| 2500+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2200HT-221-V-RCCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 92AH6787 |
| Product Range | 2200HT Series |
| Technical Datasheet | |
| Product Range | 2200HT Series |
| Inductance | 220µH |
| RMS Current (Irms) | 4.3A |
| DC Resistance Max | 0.091ohm |
| Inductance Tolerance | ± 15% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2200HT Series |
|---|---|
| RMS Current (Irms) | 4.3A |
| Inductance Tolerance | ± 15% |
| Inductance | 220µH |
|---|---|
| DC Resistance Max | 0.091ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2200HT-221-V-RC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
