Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2109-V-RC
Newark Part No.58T5314
Product Range2100 Series
Your Part Number
292 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.740 |
| 25+ | $2.130 |
| 50+ | $2.040 |
| 100+ | $1.940 |
| 500+ | $1.760 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2109-V-RC
Newark Part No.58T5314
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance47µH
RMS Current (Irms)3.6A
DC Resistance Max0.055ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.055ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
