Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2101-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5312
Product Range2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.600 |
| 25+ | $3.360 |
| 50+ | $3.130 |
| 100+ | $2.810 |
| 500+ | $2.580 |
| 1000+ | $2.300 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2101-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5312
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance10µH
RMS Current (Irms)10.8A
DC Resistance Max6000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
10.8A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
6000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2101-V-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
