Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 10+ | $19.240 |
| 25+ | $18.100 |
| 50+ | $16.190 |
| 100+ | $15.230 |
| 250+ | $14.800 |
| 500+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2097-120-DLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05X0223
Product Range2097
Technical Datasheet
Product Range2097
DC Breakover Voltage1.2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage2kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2097
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2097-120-DLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

