Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2097-120-DLF
Newark Part No.52W9067
Product Range2097 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.920 |
| 250+ | $10.550 |
| 500+ | $9.800 |
Price for:Each
Minimum: 105
Multiple: 105
$1,146.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2097-120-DLF
Newark Part No.52W9067
Product Range2097 Series
Technical Datasheet
Product Range2097 Series
DC Breakover Voltage1.2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage2kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2097 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate