Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2097-100-DLF
Newark Part No.52W9066
Product Range2097 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.320 |
| 250+ | $14.340 |
Price for:Each
Minimum: 105
Multiple: 105
$1,608.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2097-100-DLF
Newark Part No.52W9066
Product Range2097 Series
Technical Datasheet
Product Range2097 Series
DC Breakover Voltage1kV
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.7kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2097 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.7kV
DC Breakover Voltage
1kV
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
