Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2095-200-BLFCopy
Newark Part No.94T5405
Product Range2095 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.883 |
| 2500+ | $0.825 |
Price for:Each
Minimum: 1000
Multiple: 500
$883.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2095-200-BLFCopy
Newark Part No.94T5405
Product Range2095 Series
Technical Datasheet
Product Range2095 Series
DC Breakover Voltage2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current8kA
Impulse Sparkover Voltage2.8kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2095 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.8kV
DC Breakover Voltage
2kV
Impulse Discharge Current
8kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
