Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2093-250-SM-RPLF
Newark Part No.94T5396
Product Range2093 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
$1,912.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2093-250-SM-RPLF
Newark Part No.94T5396
Product Range2093 Series
Technical Datasheet
Product Range2093 Series
DC Breakover Voltage2.5kV
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage3.2kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2093 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
3.2kV
DC Breakover Voltage
2.5kV
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate