Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2089-300-BT1LF
Newark Part No.94T5387
Product Range2089 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.805 |
| 2000+ | $0.743 |
| 4000+ | $0.681 |
| 6000+ | $0.661 |
| 10000+ | $0.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2089-300-BT1LF
Newark Part No.94T5387
Product Range2089 Series
Technical Datasheet
Product Range2089 Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage4kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2089 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4kV
DC Breakover Voltage
3kV
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate