Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2057-07-BT1LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8975
Product Range2057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.534 |
| 3000+ | $0.532 |
| 5000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2057-07-BT1LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8975
Product Range2057 Series
Technical Datasheet
Product Range2057 Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2057 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
800V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2057-07-BT1LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
