Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.540 |
| 25+ | $1.420 |
| 50+ | $1.300 |
| 100+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.914 |
| 2500+ | $0.854 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2056-40-ALFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43W4608
Product Range2056
Technical Datasheet
Product Range2056
DC Breakover Voltage400V
GDT Case Style3 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2056
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
400V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2056-40-ALF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

