Print Page
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2053-30-SM-RPLF
Newark Part No.43W4573
Product Range2053
Technical Datasheet
Product Range2053
DC Breakover Voltage300V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2053-30-SM-RPLF
1 Product Found
Technical Specifications
Product Range
2053
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
300V
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate