Print Page
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.821 |
| 25+ | $0.763 |
| 50+ | $0.705 |
| 100+ | $0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2053-14-SM-RPLF
Newark Part No.43W4570
Product Range2053
Technical Datasheet
Product Range2053
DC Breakover Voltage145V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2053
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
145V
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2053-14-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability