Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2052-47-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8911
Product Range2052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2700+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2700
Multiple: 2700
$3,186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2052-47-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8911
Product Range2052 Series
Technical Datasheet
Product Range2052 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2052 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
470V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
